The B81133-C1683-M is a 68nF PET film capacitor with a radial termination and through hole mount. It operates over a temperature range of -40°C to 100°C. The capacitor features a lead pitch of 15mm and a tolerance of 20%.
TDK B81133-C1683-M technical specifications.
| Capacitance | 68nF |
| Dielectric | PET |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B81133-C1683-M to view detailed technical specifications.
No datasheet is available for this part.