
The B82111-B-C13 is a ferrite inductor from TDK with a current rating of 3A and an inductance of 8uH. It has a tolerance of 20% and a self resonant frequency of 145MHz. The inductor is available in an axial package with a diameter of 7mm and a length of 24mm. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The B82111-B-C13 is RoHS compliant but not Reach SVHC compliant.
TDK B82111-B-C13 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 25mR |
| Diameter | 7mm |
| Height | 24mm |
| Inductance | 8uH |
| Inductance Tolerance | 20% |
| Lead/Base Style | Axial |
| Length | 24mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 145MHz |
| Series | B82111B |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111-B-C13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
