TDK B82111EC28 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 14R |
| Inductance | 680uH |
| Lead/Base Style | Axial |
| Length | 27.4mm |
| Max DC Current | 200mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 19MHz |
| Series | B82111E |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82111EC28 to view detailed technical specifications.
No datasheet is available for this part.