
TDK's B82133A5152M is a ferrite inductor with an axial package and a current rating of 1.5A. It has a DC resistance of 320mR and an inductance of 25uH with a tolerance of 20%. The inductor operates over a temperature range of -55°C to 125°C and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82133A5152M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82133A5152M technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 320mR |
| Diameter | 7.5mm |
| Height | 24mm |
| Inductance | 25uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Axial |
| Length | 26.4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 0.32 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | B82133 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82133A5152M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.