TDK B82141A1103K technical specifications.
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Inductance | 10uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Material | Steel |
| Military Standard | Not |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 600mR |
| Sample Rate (Hz) | 2.52MHz |
| Self Resonant Frequency | 25MHz |
| Series | SBC |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
