The B82141A1224J inductor from TDK features a ferrite core and axial package with a current rating of 130mA. It has a DC resistance of 5.8 ohms and an inductance of 220 microhenries. The inductor is lead-free and has a self-resonant frequency of 3.8 MHz. It is available in a tape and reel packaging option and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B82141A1224J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82141A1224J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 5.8R |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Rated Current-Max | 130mA |
| Self Resonant Frequency | 3.8MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1224J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.