This is a ferrite core inductor with a current rating of 285mA and a DC resistance of 1.21 ohms. It has an inductance of 39 microhenries and a self resonant frequency of 8.5 MHz. The inductor is packaged in an axial configuration and is suitable for through hole mounting. It is available on tape and reel and is not a military standard component.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 285mA |
| DC Current | 285mA |
| DC Resistance (DCR) | 1.21R |
| Inductance | 39uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 8.5MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |