The B82141A1472K inductor from TDK features a ferrite core with a current rating of 530mA and a DC resistance of 360mR. It has an inductance of 4.7uH and is available in an axial lead package with a length of 0.268inch. The inductor is designed for through hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141A1472K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Current | 530mA |
| DC Resistance (DCR) | 360mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Material | Steel |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 7.96MHz |
| Self Resonant Frequency | 60MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1472K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.