This 3mm ferrite inductor features a 470uH inductance rating and a 90mA current rating. It has a 5% tolerance and operates within a temperature range of 20-40°C. The inductor is available in a through-hole axial package with a lead diameter of 0.6mm and a lead pitch of 10mm. It is RoHS compliant and available in quantities of 5000 per reel.
TDK B82141A1474J000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 90mA |
| Diameter | 3mm |
| Inductance | 470uH |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 6.8mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.3MHz |
| Series | B82141A, B82141B |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1474J000 to view detailed technical specifications.
No datasheet is available for this part.