The TDK B82141A1683J is a ferrite inductor with a current rating of 185mA and a DC resistance of 2.9 ohms. It features an axial lead style and a length of 0.268 inch. The inductor is packaged in a tape and reel format and has a self resonant frequency of 5.7 MHz. It is suitable for use in applications where a high level of inductance is required, such as in power supplies and filtering circuits.
TDK B82141A1683J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Current | 185mA |
| DC Resistance (DCR) | 2.9R |
| Inductance | 68uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.7MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.