
The TDK B82144A2106J is a ferrite core inductor with a current rating of 60mA and a DC resistance of 42 ohms. It has an inductance of 10mH with a tolerance of 5%. The inductor is packaged in an axial configuration and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TDK B82144A2106J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82144A2106J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 42R |
| Inductance | 10mH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Material | Steel |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 42R |
| Sample Rate (Hz) | 79.6MHz |
| Self Resonant Frequency | 350kHz |
| Series | LBC |
| Series Resistance | 42R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 79.6kHz |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2106J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.