
General purpose axial-leaded inductor with 470µH inductance and 5% tolerance, featuring a ferrite core. Rated for 510mA DC current with a DC resistance of 1.9Ω. This component has a test frequency of 100kHz and a self-resonant frequency of 1.8MHz. Dimensions include a 6.5mm diameter and 14.8mm length, with 0.8mm lead diameter and 15mm lead pitch. RoHS compliant and supplied on tape and reel.
TDK B82145A1474J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 1.9R |
| Diameter | 6.5mm |
| Inductance | 470uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Min Operating Temperature | 20°C |
| Mount | Axial |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | HLBC |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82145A1474J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
