General Purpose Inductor, 4700uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
TDK B82145A1475J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 18R |
| Inductance | 4.7mH |
| Inductance Tolerance | 5% |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 170mA |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82145A1475J000 to view detailed technical specifications.
No datasheet is available for this part.