Ind Chip Wirewound 100nH 20% 10MHz 30Q-Factor Ceramic 400mA 1210 Blister T/R
TDK B82412-A3101-M technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Depth | 2.7mm |
| Height | 1.9mm |
| Inductance | 100nH |
| Max DC Current | 400mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82412-A3101-M to view detailed technical specifications.
No datasheet is available for this part.