
TDK's B82422H1222K is a ferrite inductor with a 2.2uH inductance value and 10% tolerance. It has a maximum DC current rating of 800mA and a self-resonant frequency of 90MHz. The inductor is packaged in a 1210 case and is designed for surface mount applications. It is lead-free and compliant with AEC-Q200 ratings.
Sign in to ask questions about the TDK B82422H1222K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1222K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 160mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 800mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Rated Current-Max | 800mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 90MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1222K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
