
The TDK B82422H1333K100 is a ferrite inductor with a current rating of 180mA and a DC resistance of 3.3 ohms. It features a 1210 package and is designed for surface mount applications. The inductor has a self-resonant frequency of 17 MHz and a tolerance of 10%. It meets AEC-Q200 ratings and is packaged in cut tape.
Sign in to ask questions about the TDK B82422H1333K100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422H1333K100 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 180mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 180mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 17MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1333K100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.