TDK's B82422H1472K is a ferrite inductor with a current rating of 700mA and a DC resistance of 250mR. It has an inductance of 4.7uH with a tolerance of 10% and a self resonant frequency of 46MHz. The inductor is available in a 1210 package, which is 3.2mm in length and 2.2mm in height. It is designed for surface mount applications and is rated for AEC-Q200 compliance.
TDK B82422H1472K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 250mR |
| Depth | 2.7mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Rated Current-Max | 700mA |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 46MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422H1472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
