TDK's B82422T1103K is a general purpose inductor with a ferrite core, 10uH inductance, and 10% tolerance. It has a maximum DC current of 150mA and operates up to 85°C. The inductor is lead free and RoHS compliant, packaged in tape and reel quantities of 2000.
Sign in to ask questions about the TDK B82422T1103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82422T1103K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.8mm |
| Height | 2.1mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | B82422T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Type | General Purpose |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82422T1103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
