The B82422T1103K008 is a 1210 ferrite inductor from TDK with a DC resistance of 2.1 ohms and a self resonant frequency of 30 MHz. It has a maximum DC current rating of 150 mA and a tolerance of 10%. The inductor is packaged in tape and reel form and is compliant with RoHS regulations.
TDK B82422T1103K008 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.8mm |
| Inductance | 10uH |
| Length | 3.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.