TDK B82432T1102K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 80mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82432T1102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.