
The TDK B82442A1103K is a 2220 ferrite wirewound inductor with a current rating of 690mA and a tolerance of 10%. It has a self-resonant frequency of 19MHz and is RoHS compliant. The inductor is packaged in a tape and reel format with 1500 pieces per reel. It is designed for surface mount applications and has a maximum operating temperature of 150°C.
TDK B82442A1103K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 690mA |
| DC Current | 690mA |
| DC Resistance (DCR) | 168mR |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | Wirewound |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Rated Current-Max | 690mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Series | B82442A |
| Series Resistance | 168mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.