
The B82442A1395K is a ferrite inductor from TDK with a current rating of 38mA and a DC resistance of 56 ohms. It has a self-resonant frequency of 1MHz and an inductance of 3.9mH. The inductor is available in a 2220 package and is rated for surface mount applications. It is unshielded and has a tolerance of 10%. The inductor is compliant with AEC-Q200 standards and is available on tape and reel packaging.
TDK B82442A1395K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 38mA |
| DC Current | 38mA |
| DC Resistance (DCR) | 56R |
| Depth | 5.3mm |
| Height | 5mm |
| Inductance | 3.9mH |
| Length | 0.221inch |
| Max DC Current | 38mA |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 1MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442A1395K to view detailed technical specifications.
No datasheet is available for this part.