TDK's B82442H1392K is a ferrite inductor with a current rating of 1.45A and a DC resistance of 72mR. It has an inductance of 3.9uH and a self-resonant frequency of 32MHz. The inductor is available in a 2220 package and is rated to AEC-Q200 standards. It is suitable for surface mount applications and is supplied on tape and reel.
TDK B82442H1392K technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 72mR |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 3.9uH |
| Length | 0.221inch |
| Max DC Current | 1.45A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Self Resonant Frequency | 32MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.
