TDK B82442T1103K50 technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 1.42A |
| DC Resistance (DCR) | 132mR |
| Depth | 5.3mm |
| Height | 5.3mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Max DC Current | 1.42A |
| Military Standard | Not |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 19MHz |
| Series | SIMID |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1103K50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.