FIXED IND 12UH 1.38A 141 MOHM
TDK B82442T1123K50 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.38A |
| DC Resistance (DCR) | 141mR |
| Inductance | 12uH |
| Length | 0.221inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Saturation Current | 2.16A |
| Self Resonant Frequency | 19MHz |
| Series | SIMID |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82442T1123K50 to view detailed technical specifications.
No datasheet is available for this part.