
This ferrite core inductor from TDK features a current rating of 5.5A and a DC resistance of 12mR. It has an inductance of 3.3uH and is designed for surface mount applications. The inductor is shielded and has a tolerance of 20%. It is available in a nonstandard package with a height of 4.8mm and a width of 0.409inch. The inductor is suitable for use in a variety of applications, including those requiring high current handling and low DC resistance.
TDK B82464-Z4332-M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 12mR |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 3.3uH |
| Length | 0.409inch |
| Max DC Current | 5.5A |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Saturation Current | 5.9A |
| Series | B82464Z4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82464-Z4332-M to view detailed technical specifications.
No datasheet is available for this part.
