
Surface mount power inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications. This unshielded, wirewound ferrite core inductor offers a 3.9A current rating and a low 0.027Ω DCR. Operating across a wide temperature range of -55°C to 150°C, it is supplied in tape and reel packaging.
TDK B82476A1103M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3.9A |
| DC Current | 3.9A |
| DC Resistance (DCR) | 27mR |
| Depth | 9.4mm |
| Height | 5.08mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER INDUCTOR |
| Length | 12.95mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.9A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 20MHz |
| Series | B82476A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.045856oz |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82476A1103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.