
This ferrite shielded inductor has a current rating of 8A and a DC resistance of 10mR. It is designed for surface mount applications and has a nonstandard package case. The inductor has a saturation current of 11A and an inductance tolerance of 20%. It is available in a shielded configuration and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the TDK B82477G4222M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82477G4222M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Current | 8A |
| DC Resistance (DCR) | 10mR |
| Depth | 12.8mm |
| Height | 8mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 12.8mm |
| Max DC Current | 8A |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| Saturation Current | 11A |
| Series | B82477G4 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.484inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82477G4222M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
