Surface mount power inductor with 10µH inductance and 20% tolerance, designed for automotive applications. Features a ferrite core, 4.3A DC current rating, and a low 32mΩ DCR. Operates up to 150°C with a saturation current of 10A and a self-resonant frequency of 20MHz. Packaged in tape and reel for automated assembly.
TDK B82479A1103M000 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 32mR |
| Depth | 15.24mm |
| Height | 0.28inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Self Resonant Frequency | 20MHz |
| Series | B82479A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1103M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.