
This is a power inductor with a ferrite core, 100uH inductance, and 20% tolerance. It has a maximum DC current rating of 1.8A and a self-resonant frequency of 100kHz. The inductor is designed for surface mount applications and is packaged on a tape and reel. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the TDK B82479A1104M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82479A1104M technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.8A |
| DC Resistance (DCR) | 190mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| Saturation Current | 3A |
| Self Resonant Frequency | 100kHz |
| Series | B82479A1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.105822oz |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82479A1104M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.