This ferrite inductor from TDK has a current rating of 720mA and a DC resistance of 1.2 ohms. It is available in a nonstandard package with a seated height of 0.28 inch and a length of 0.73 inch. The inductor is surface mountable and comes in tape and reel packaging. It has a tolerance of 20% and an inductance of 680 microhenries.
TDK B82479A1684M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Current | 720mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 15.24mm |
| Height - Seated (Max) | 0.28inch |
| Inductance | 680uH |
| Length | 0.73inch |
| Military Standard | Not |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.2A |
| Series | B82479A1 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
No datasheet is available for this part.