
The TDK B82721A2202N1 is a ferrite inductor with a 1mH inductance value and a 2A maximum current rating. It operates within a temperature range of -40°C to 125°C and is packaged in a radial lead style. The inductor is compliant with RoHS regulations and is available in a tray packaging format with 600 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82721A2202N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, UR, ENEC |
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 2A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 17.9mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 10mm |
| Series | B82721 |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721A2202N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.