Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82721K2701N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| DC Current | 700mA |
| DC Resistance-Max | 600MR |
| Depth | 13.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 20.3mm |
| Inductance | 10mH |
| Inductance Tolerance | 30% |
| Lead Diameter | 0.7mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 18.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Package Quantity | 720 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 10mm |
| Series | Vertical version 15x10mm pin |
| Series Resistance | 600mR |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 30% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.17637oz |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82721K2701N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
