
TDK's B82731M2182A30 ferrite inductor features a 3.3mH inductance value with a tolerance of 50%. It can handle a maximum DC current of 1.8A and operates within a temperature range of -40°C to 125°C. The inductor is lead-free and RoHS compliant, packaged in a tray with 800 pieces per unit.
TDK B82731M2182A30 technical specifications.
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 1.8A |
| Depth | 15mm |
| Height | 20mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B82731M/H |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 50% |
| Weight | 0.282192oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B82731M2182A30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
