
TDK B82790C502N201 technical specifications.
| Core Material | Ferrite |
| DC Current | 1A |
| Depth | 9.4mm |
| Height | 0.205inch |
| Inductance | 5uH |
| Length | 0.28inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B82790 |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B82790C502N201 to view detailed technical specifications.
No datasheet is available for this part.