Sign in to ask questions about the TDK B82793S513N201-Z97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82793S513N201-Z97 technical specifications.
| Current Rating | 800mA |
| DC Resistance-Max | 140MR |
| Impedance | 140MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Voltage Rating | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B82793S513N201-Z97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
