TDK B82801A404A70 technical specifications.
| Lead/Base Style | Solder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Turns Ratio | 1:70 |
| RoHS | Compliant |
Download the complete datasheet for TDK B82801A404A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.