
This is a chassis mount terminal block with a maximum voltage rating of 520V and a maximum current rating of 150A. It operates at a frequency of 50 or 60 Hz and has three conductors. The terminal block is lead free and has a termination type of terminal block. It is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84143-A150-R105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 150A |
| Current Rating | 150A |
| Depth | 270mm |
| Height | 150mm |
| Lead Free | Lead Free |
| Max Current Rating | 150A |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, Flanges |
| Number of Conductors | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | B84143A |
| Termination | Terminal Block |
| Voltage Rating | 520V |
| RoHS | Compliant |
Download the complete datasheet for TDK B84143-A150-R105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.