The TDK B84144A8R120 is a 3-phase terminal block with a maximum voltage rating of 520V AC and a maximum current rating of 8A. It operates at a frequency of 50 or 60 Hz and is designed for flanged mount applications. The terminal block has a depth of 238mm, a height of 60mm, and a length of 80mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B84144A8R120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 238mm |
| Height | 60mm |
| Length | 80mm |
| Max Current Rating | 8A |
| Max Voltage Rating (AC) | 520V |
| Mount | Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Series | R120 |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for TDK B84144A8R120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.