
1A, 250VAC/DC rated mains power connector with solder termination and a 3-position configuration. Features a 100nF capacitance and operates at 50-60Hz. Designed for panel mounting with flanges, this connector offers quick connect termination and an IP40 rating. Operating temperature range is -25°C to 85°C.
TDK B84771A0001A000 technical specifications.
| Capacitance | 100nF |
| Current Rating | 1A |
| Depth | 43.5mm |
| Filter Type | STANDARD |
| Fuse | No |
| Height | 38.4mm |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Phases | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 ? 60Hz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B84771 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B84771A0001A000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.