Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B88069X0830B103
Datasheet
TDK
B88069X0830B103
Unknown
GDT 230V 5KA 2 POLE SMD
GDT 230V 5KA 2 POLE SMD
Package
SMD/SMT
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Fail Short
No
Mount
Surface Mount
Number of Poles
2
Package Quantity
1000
Tolerance
15%
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account