The B88069X1023T253 is a 2-electrode gas discharge tube (GDT) from TDK Electronics (EPCOS), belonging to the S30 series. It is a surface-mount device designed for protecting sensitive electronic equipment from overvoltage transients. Featuring a nominal DC spark-over voltage of 75V and a high impulse discharge current capability of 3kA, it is housed in a compact 1812 (4532 Metric) package. This component is characterized by low capacitance and high insulation resistance, making it suitable for high-speed telecommunication and data port protection.
Checking distributor stock and pricing after the page loads.
| Voltage - DC Spark Over (Nom) | 75V |
| Impulse Discharge Current (8/20µs) | 3kA |
| Tolerance | ±30% |
| Number of Electrodes | 2 |
| Insulation Resistance | 1GΩ |
| Capacitance | < 0.3pF |
| Operating Temperature Range | -40 to +125°C |
| Mounting Type | Surface Mount |
| Length | 4.5mm |
| Width | 3.2mm |
| Height | 2.7mm |
| RoHS | Compliant |
| REACH | Unaffected |