
The B88069X1360C103 is an axial lead free rectifier diode from TDK with a maximum breakdown voltage of 90V and a tolerance of 20%. It has a peak pulse current rating of 25kA and is designed for through hole mounting. The diode operates within a temperature range of -40°C to 125°C and is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the TDK B88069X1360C103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B88069X1360C103 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Breakdown Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| Series | A81-C90X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1360C103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.