Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A80-A230X dedicated packing
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Peak Pulse Current | 20kA |
| RoHS | Compliant |