TDK B88069X2250T102 technical specifications.
| Package/Case | Axial |
| Length | 6mm |
| Material | Metal, Ceramic |
| Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X2250T102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.