The B88069X410T502 is an axial lead wirewound resistor from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a contact plating of tin, matte and a termination of axial. The resistor is available in a package quantity of 500 and is packaged in tape and reel. It is designed for through hole mount and has a diameter of 8mm and a length of 6.05mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X410T502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X410T502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
