Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B88069X4491B101
Datasheet
TDK
B88069X4491B101
End of Life
GDT 90V 5KA 2 POLE THROUGH HOLE
GDT 90V 5KA 2 POLE THROUGH HOLE
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Fail Short
No
Mount
Through Hole
Number of Poles
2
Package Quantity
10
Packaging
Bulk
Series
EZ3-A90X
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account