TDK B88069X5410T502 technical specifications.
| Diameter | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5410T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
