TDK B88069X680T502 technical specifications.
| Fail Short | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X680T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.