TDK's B88069X8050B102 component has a diameter of 9.5mm and a length of 11.5mm. It operates between -40°C and 90°C. The component is available in bulk packaging with a quantity of 100 per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X8050B102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 9.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X8050B102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.